Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2414216

RoHS

Each
1+
HK$428.180
5+
HK$412.240
10+
HK$396.290
50+
HK$339.660
100+
HK$334.390
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2414209

RoHS

Each
1+
HK$407.770
3+
HK$395.480
5+
HK$383.310
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2414218

RoHS

Each
1+
HK$461.150
5+
HK$436.820
10+
HK$412.480
50+
HK$353.550
100+
HK$348.040
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
415mA
-12V
415mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
1423448

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$530.640
5+
HK$523.520
10+
HK$515.300
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
415mA
-12V
415mA
Regulated
1.5kV
48V
Fixed
25.4mm
9.53mm
50.8mm
18V
75V
BWR Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER