We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$631.420 5+ HK$612.410 10+ HK$590.330 50+ HK$577.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ HK$245.780 5+ HK$236.580 10+ HK$232.800 50+ HK$224.080 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$268.000 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW10 Series | |||||
Each | 1+ HK$245.700 5+ HK$236.580 10+ HK$232.800 50+ HK$221.860 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
Each | 1+ HK$304.970 5+ HK$298.550 10+ HK$292.130 50+ HK$274.390 100+ HK$251.540 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ HK$474.550 5+ HK$460.240 10+ HK$446.020 50+ HK$427.030 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ HK$304.970 5+ HK$298.550 10+ HK$292.130 50+ HK$274.390 100+ HK$251.540 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ HK$320.940 5+ HK$307.970 10+ HK$294.080 50+ HK$259.350 100+ HK$255.990 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ HK$303.400 5+ HK$291.130 10+ HK$278.000 50+ HK$245.170 100+ HK$242.000 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ HK$353.290 5+ HK$339.010 10+ HK$323.720 50+ HK$285.490 100+ HK$281.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 50+ HK$257.600 100+ HK$257.290 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ HK$406.860 5+ HK$395.500 10+ HK$384.140 50+ HK$329.240 100+ HK$324.160 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ HK$333.770 5+ HK$320.280 10+ HK$305.830 50+ HK$269.710 100+ HK$266.220 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ HK$386.550 5+ HK$375.740 10+ HK$364.930 50+ HK$312.760 100+ HK$307.920 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ HK$303.400 5+ HK$291.130 10+ HK$278.000 50+ HK$245.170 100+ HK$242.000 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ HK$320.940 5+ HK$307.970 10+ HK$294.080 50+ HK$259.350 100+ HK$255.990 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 50+ HK$257.600 100+ HK$257.290 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ HK$245.780 5+ HK$236.580 10+ HK$232.800 50+ HK$224.080 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series | |||||
Each | 1+ HK$246.160 5+ HK$236.580 10+ HK$230.080 50+ HK$221.860 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | |||||
Each | 1+ HK$474.550 5+ HK$460.240 10+ HK$427.030 50+ HK$426.950 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 5V | Fixed | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ HK$220.300 5+ HK$215.910 10+ HK$211.510 50+ HK$198.350 100+ HK$181.830 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ HK$391.440 5+ HK$379.690 10+ HK$367.930 50+ HK$337.020 100+ HK$334.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ HK$474.550 5+ HK$460.240 10+ HK$446.020 50+ HK$427.030 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ HK$220.550 5+ HK$212.330 10+ HK$208.880 50+ HK$201.330 100+ HK$195.970 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ HK$323.050 5+ HK$316.210 10+ HK$309.360 50+ HK$290.990 100+ HK$266.740 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series |