We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
135 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$42.890 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$41.320 50+ HK$39.840 100+ HK$37.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$40.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 50+ HK$40.590 100+ HK$38.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$73.590 5+ HK$65.970 10+ HK$58.990 25+ HK$54.540 100+ HK$51.040 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$41.350 5+ HK$40.860 10+ HK$40.450 50+ HK$38.890 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$66.830 10+ HK$66.010 25+ HK$65.270 50+ HK$63.710 100+ HK$60.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ HK$51.220 5+ HK$50.970 10+ HK$50.720 50+ HK$46.450 100+ HK$44.720 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ HK$59.050 5+ HK$56.880 10+ HK$55.960 20+ HK$54.470 50+ HK$53.760 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ HK$28.580 10+ HK$26.600 25+ HK$25.640 50+ HK$25.010 100+ HK$24.850 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | |||||
Each | 1+ HK$47.850 5+ HK$46.450 10+ HK$44.970 50+ HK$43.080 100+ HK$41.640 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$41.320 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$45.210 10+ HK$42.500 25+ HK$40.690 50+ HK$39.360 100+ HK$38.030 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ HK$79.740 5+ HK$78.960 10+ HK$78.180 50+ HK$74.560 100+ HK$67.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ HK$51.630 5+ HK$50.060 10+ HK$48.500 50+ HK$46.450 100+ HK$43.320 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$88.780 5+ HK$88.260 10+ HK$85.740 50+ HK$81.630 100+ HK$74.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ HK$68.070 5+ HK$66.010 10+ HK$63.960 50+ HK$61.240 100+ HK$59.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.790 100+ HK$37.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
Each | 1+ HK$152.720 5+ HK$133.630 10+ HK$110.720 50+ HK$99.270 100+ HK$91.630 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ HK$71.680 5+ HK$69.460 10+ HK$67.330 50+ HK$64.450 100+ HK$60.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ HK$45.210 5+ HK$43.820 10+ HK$42.500 50+ HK$40.690 100+ HK$38.030 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ HK$45.210 10+ HK$42.500 25+ HK$40.690 50+ HK$39.360 100+ HK$38.030 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$26.060 10+ HK$25.730 25+ HK$25.570 50+ HK$25.080 100+ HK$24.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ HK$83.850 5+ HK$81.300 10+ HK$78.750 50+ HK$75.460 100+ HK$70.370 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | ITW Series | |||||
Each | 1+ HK$88.780 5+ HK$87.760 10+ HK$86.730 50+ HK$82.700 100+ HK$74.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series |