Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8727554

RoHS

Each
1+
HK$48.830
5+
HK$47.350
10+
HK$45.870
50+
HK$43.900
100+
HK$40.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
8727481

RoHS

Each
1+
HK$46.620
5+
HK$45.200
10+
HK$43.790
50+
HK$43.080
100+
HK$40.200
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1021437

RoHS

Each
1+
HK$42.840
5+
HK$42.360
10+
HK$41.880
50+
HK$41.390
100+
HK$39.340
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1671257

RoHS

Each
1+
HK$41.760
5+
HK$41.520
10+
HK$41.270
50+
HK$39.790
100+
HK$37.820
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
2319851

RoHS

Each
1+
HK$48.830
5+
HK$47.350
10+
HK$45.870
50+
HK$43.900
100+
HK$40.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
1021429

RoHS

Each
1+
HK$41.760
5+
HK$41.520
10+
HK$41.270
50+
HK$39.790
100+
HK$37.820
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1021511

RoHS

Each
1+
HK$115.410
5+
HK$114.840
10+
HK$113.770
50+
HK$109.990
100+
HK$104.480
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
NMJ Series
1021516

RoHS

Each
1+
HK$115.410
5+
HK$114.920
10+
HK$114.100
50+
HK$109.990
100+
HK$104.480
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
2319850

RoHS

Each
1+
HK$51.630
5+
HK$50.060
10+
HK$48.500
50+
HK$46.450
100+
HK$43.320
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER