Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1694755

RoHS

Each
1+
HK$71.500
5+
HK$70.900
10+
HK$70.240
50+
HK$67.110
100+
HK$64.310
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
1 Output
12V
62mA
-
750V
12V
Fixed
6.09mm
10.16mm
19.56mm
10.8V
13.2V
HPR Series
3595231

RoHS

Each
1+
HK$25.020
10+
HK$24.020
25+
HK$23.200
50+
HK$21.800
100+
HK$21.300
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
740mW
1 Output
12V
62mA
Regulated
1.5kV
5V
Fixed
6mm
10.16mm
11.6mm
4.75V
5.25V
PQS075-S Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER