Isolated Through Hole DC / DC Converters:

57 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846315

RoHS

Each
1+
HK$28.530
10+
HK$28.090
25+
HK$26.470
50+
HK$26.100
100+
HK$25.730
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
1436146

RoHS

Each
1+
HK$95.500
5+
HK$92.600
10+
HK$89.680
50+
HK$85.930
100+
HK$80.200
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
8728089

RoHS

Each
1+
HK$71.680
5+
HK$69.460
10+
HK$67.330
50+
HK$64.450
100+
HK$60.180
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
1021466

RoHS

Each
1+
HK$66.180
5+
HK$66.100
10+
HK$66.010
50+
HK$63.710
100+
HK$60.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
Fixed
6mm
10mm
11.48mm
10.8V
13.2V
NME Series
1436159

RoHS

Each
1+
HK$91.820
5+
HK$89.030
10+
HK$86.230
50+
HK$82.620
100+
HK$80.330
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
Fixed
7.62mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
3259966

RoHS

Each
1+
HK$27.990
10+
HK$26.120
25+
HK$25.410
50+
HK$24.880
100+
HK$24.250
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1HI Series
8727783

RoHS

Each
1+
HK$45.210
5+
HK$43.820
10+
HK$42.500
50+
HK$40.690
100+
HK$38.030
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE Series
8727732

RoHS

Each
1+
HK$45.210
10+
HK$42.500
25+
HK$40.690
50+
HK$39.360
100+
HK$38.030
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
8727848

RoHS

Each
1+
HK$45.210
10+
HK$42.500
25+
HK$40.690
50+
HK$39.360
100+
HK$38.030
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
8727929

RoHS

Each
1+
HK$71.680
5+
HK$69.460
10+
HK$67.330
50+
HK$64.450
100+
HK$60.180
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1021460

RoHS

Each
1+
HK$68.170
5+
HK$67.830
10+
HK$67.340
50+
HK$63.560
100+
HK$61.710
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
8728224

RoHS

Each
1+
HK$54.500
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
Fixed
6mm
9.5mm
19.5mm
4.5V
5.5V
IV Series
1021472

RoHS

Each
1+
HK$83.210
5+
HK$82.880
10+
HK$82.300
50+
HK$79.340
100+
HK$75.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
Fixed
6mm
10mm
11.48mm
21.6V
26.4V
NME Series
2829723

RoHS

Each
1+
HK$96.550
10+
HK$95.070
20+
HK$93.590
50+
HK$90.630
100+
HK$88.060
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
3259983

RoHS

Each
1+
HK$27.050
10+
HK$26.310
25+
HK$25.570
50+
HK$24.090
100+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
8727910

RoHS

Each
1+
HK$80.310
5+
HK$77.850
10+
HK$75.460
50+
HK$72.260
100+
HK$67.410
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
3259965

RoHS

Each
1+
HK$27.050
10+
HK$26.240
25+
HK$25.520
50+
HK$24.090
100+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1E Series
2846230

RoHS

Each
1+
HK$76.370
5+
HK$75.760
10+
HK$75.140
50+
HK$71.670
100+
HK$68.190
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RD Series
2829787

RoHS

Each
1+
HK$77.270
5+
HK$73.820
10+
HK$70.370
50+
HK$67.160
100+
HK$60.670
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
12V
Fixed
7.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2829777

RoHS

Each
1+
HK$77.270
5+
HK$73.820
10+
HK$70.370
50+
HK$67.160
100+
HK$60.670
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
8728003

RoHS

Each
1+
HK$71.680
5+
HK$69.460
10+
HK$67.330
50+
HK$64.450
100+
HK$60.180
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
2829754

RoHS

Each
1+
HK$107.690
5+
HK$103.660
10+
HK$99.630
50+
HK$95.030
100+
HK$85.820
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
3260002

RoHS

Each
1+
HK$27.050
10+
HK$26.310
25+
HK$25.570
50+
HK$24.090
100+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
2829724

RoHS

Each
1+
HK$107.690
5+
HK$103.660
10+
HK$99.630
50+
HK$95.030
100+
HK$85.820
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
8728283

RoHS

Each
1+
HK$97.330
5+
HK$85.160
10+
HK$70.560
50+
HK$63.260
100+
HK$58.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER