We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
71 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$134.860 5+ HK$130.790 10+ HK$126.800 25+ HK$121.410 100+ HK$113.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ HK$281.060 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ HK$90.530 5+ HK$90.120 10+ HK$89.470 20+ HK$86.500 50+ HK$83.520 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ HK$205.980 10+ HK$187.500 25+ HK$184.500 50+ HK$175.830 100+ HK$161.120 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ HK$181.450 10+ HK$167.450 25+ HK$164.820 50+ HK$157.010 100+ HK$143.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ HK$196.630 10+ HK$187.270 25+ HK$185.600 50+ HK$176.710 100+ HK$162.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ HK$110.810 10+ HK$108.690 25+ HK$106.360 50+ HK$104.070 100+ HK$93.960 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | |||||
Each | 1+ HK$250.810 5+ HK$243.290 10+ HK$235.750 50+ HK$225.780 100+ HK$216.700 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 20+ HK$271.260 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ HK$160.770 5+ HK$154.800 10+ HK$152.940 20+ HK$151.080 50+ HK$148.620 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 20+ HK$271.260 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ HK$160.770 5+ HK$154.800 10+ HK$152.940 20+ HK$151.080 50+ HK$148.620 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ HK$276.760 5+ HK$274.730 10+ HK$272.690 20+ HK$271.260 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$264.690 20+ HK$259.400 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$245.700 5+ HK$236.580 10+ HK$232.800 20+ HK$227.330 50+ HK$221.860 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS10 Series | |||||
Each | 1+ HK$236.000 5+ HK$233.100 10+ HK$229.750 20+ HK$222.890 50+ HK$216.030 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS10 Series | |||||
Each | 1+ HK$143.770 5+ HK$141.600 10+ HK$139.420 50+ HK$135.060 100+ HK$130.700 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 40W | 1 Output | 57V | 700mA | - | - | Regulated | 1.5kV | 24V | Adjustable | 30mm | 15.14mm | 50.6mm | 12V | 27V | - | |||||
Each | 1+ HK$242.250 5+ HK$237.380 10+ HK$236.170 20+ HK$234.120 50+ HK$232.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | |||||
Each | 1+ HK$121.410 10+ HK$118.630 25+ HK$116.090 50+ HK$114.100 100+ HK$103.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ HK$346.070 10+ HK$314.580 25+ HK$309.730 50+ HK$294.940 100+ HK$270.360 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ HK$345.450 10+ HK$308.750 25+ HK$302.090 50+ HK$298.560 100+ HK$270.360 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ HK$205.980 10+ HK$187.500 25+ HK$184.500 50+ HK$175.830 100+ HK$161.120 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ HK$122.090 5+ HK$118.430 10+ HK$114.760 50+ HK$109.880 100+ HK$102.550 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ HK$206.080 10+ HK$187.500 25+ HK$184.500 50+ HK$175.830 100+ HK$161.120 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ HK$153.060 5+ HK$148.460 10+ HK$143.850 50+ HK$137.690 100+ HK$128.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | IP Series |