Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289168

RoHS

Each
1+
HK$196.960
5+
HK$191.040
10+
HK$185.120
50+
HK$165.390
100+
HK$162.090
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
70mA
-15V
70mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA02 Series
2812984

RoHS

Each
1+
HK$137.280
5+
HK$135.560
10+
HK$133.830
50+
HK$125.520
100+
HK$115.000
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
2829827

RoHS

Each
1+
HK$85.490
5+
HK$82.210
10+
HK$78.920
50+
HK$74.480
100+
HK$67.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
2829835

RoHS

Each
1+
HK$85.490
5+
HK$82.210
10+
HK$78.920
50+
HK$75.220
100+
HK$67.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
2812966

RoHS

Each
1+
HK$137.280
5+
HK$135.560
10+
HK$133.830
50+
HK$125.520
100+
HK$115.000
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
2829851

RoHS

Each
1+
HK$85.490
5+
HK$82.210
10+
HK$78.920
50+
HK$75.220
100+
HK$67.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2829843

RoHS

Each
1+
HK$85.490
5+
HK$82.210
10+
HK$78.920
50+
HK$75.220
100+
HK$67.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2812975

RoHS

Each
1+
HK$137.280
5+
HK$135.560
10+
HK$133.830
50+
HK$125.520
100+
HK$115.000
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER