Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595024

RoHS

Each
1+
HK$73.720
5+
HK$71.480
10+
HK$70.080
20+
HK$69.320
50+
HK$68.630
Min: 1 / Mult: 1
ITE
DIP
2:1
2.5W
1 Output
3V
758mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP3-D Series
4126231

RoHS

Each
1+
HK$69.380
5+
HK$68.000
10+
HK$66.610
50+
HK$65.220
100+
HK$63.830
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
3.3V
758mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
IZB03 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER