We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$420.210 5+ HK$411.120 10+ HK$402.030 50+ HK$362.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$618.390 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ HK$452.930 5+ HK$444.220 10+ HK$435.500 50+ HK$373.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$393.630 5+ HK$382.180 10+ HK$375.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$415.030 5+ HK$402.540 10+ HK$390.130 50+ HK$373.520 100+ HK$348.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$368.470 5+ HK$357.420 10+ HK$346.360 50+ HK$331.620 100+ HK$313.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ HK$368.920 5+ HK$357.820 10+ HK$343.410 50+ HK$332.010 100+ HK$313.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ HK$630.310 5+ HK$624.420 10+ HK$618.530 50+ HK$531.840 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ HK$720.900 5+ HK$714.120 10+ HK$707.340 50+ HK$606.890 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$861.210 5+ HK$836.550 10+ HK$813.290 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 105W | 1 Output | 15V | 7A | - | - | 12V | Fixed | 36.8mm | 12.7mm | 56.4mm | 9V | 36V | - |