Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595292

RoHS

Each
1+
HK$242.440
5+
HK$233.410
10+
HK$230.000
50+
HK$224.110
100+
HK$220.470
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
24V
834mA
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
11.8mm
50.8mm
18V
75V
PYBE20 Series
3595282

RoHS

Each
1+
HK$218.910
5+
HK$214.690
10+
HK$211.860
50+
HK$207.110
100+
HK$204.380
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
24V
834mA
Regulated
-
24V
Fixed, Adjustable
25.4mm
-
50.8mm
9V
36V
PYBE20 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER