We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$325.520 5+ HK$315.740 10+ HK$305.950 50+ HK$292.970 100+ HK$273.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$194.410 5+ HK$188.570 10+ HK$182.740 50+ HK$174.930 100+ HK$163.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
Each | 1+ HK$194.410 5+ HK$188.570 10+ HK$182.740 50+ HK$174.930 100+ HK$163.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ HK$168.350 5+ HK$163.140 10+ HK$157.700 50+ HK$151.170 100+ HK$142.960 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$131.610 5+ HK$129.400 10+ HK$126.250 50+ HK$120.600 100+ HK$119.880 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 909mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$111.410 5+ HK$109.540 10+ HK$106.870 50+ HK$102.090 100+ HK$101.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 909mA | - | - | - | - | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 72V | NDTS Series |