We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$85.490 5+ HK$85.380 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$58.010 5+ HK$56.270 10+ HK$54.860 20+ HK$53.300 50+ HK$51.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | 20V | 90mA | -5V | -90mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3S-S Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$68.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ HK$83.900 5+ HK$80.800 10+ HK$77.700 50+ HK$74.590 100+ HK$71.620 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$69.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$69.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ HK$83.870 5+ HK$81.480 10+ HK$79.090 50+ HK$76.700 100+ HK$73.570 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$68.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$69.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ HK$80.580 5+ HK$80.300 10+ HK$80.020 50+ HK$79.740 100+ HK$73.570 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ HK$76.560 5+ HK$76.300 10+ HK$76.030 50+ HK$75.760 100+ HK$68.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ HK$137.280 5+ HK$135.560 10+ HK$133.830 50+ HK$125.520 100+ HK$115.000 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ HK$137.280 5+ HK$132.350 10+ HK$128.940 50+ HK$125.520 100+ HK$115.000 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$80.460 10+ HK$75.420 50+ HK$72.620 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$80.580 5+ HK$80.300 10+ HK$80.020 50+ HK$79.740 100+ HK$73.570 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ HK$80.580 5+ HK$78.140 10+ HK$75.700 50+ HK$73.250 100+ HK$73.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ HK$88.060 5+ HK$85.300 10+ HK$82.540 50+ HK$79.770 100+ HK$76.520 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series |