Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795623

RoHS

Each
1+
HK$548.280
5+
HK$544.980
10+
HK$480.550
50+
HK$411.910
Min: 1 / Mult: 1
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
THL 25 Series
2813273

RoHS

Each
1+
HK$566.360
5+
HK$531.260
10+
HK$496.160
50+
HK$425.230
Min: 1 / Mult: 1
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2813267

RoHS

Each
1+
HK$566.360
5+
HK$531.260
10+
HK$496.160
50+
HK$425.230
Min: 1 / Mult: 1
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2774245

RoHS

Each
1+
HK$517.210
5+
HK$511.210
10+
HK$499.290
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER