Isolated Through Hole DC / DC Converters:

44 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1637957

RoHS

Each
1+
HK$615.220
5+
HK$596.770
10+
HK$578.310
25+
HK$553.700
100+
HK$516.790
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
1637970

RoHS

Each
1+
HK$639.840
5+
HK$620.680
10+
HK$601.440
25+
HK$575.820
100+
HK$537.430
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
3869071

RoHS

Each
1+
HK$672.560
5+
HK$669.520
10+
HK$661.750
20+
HK$597.760
50+
HK$569.280
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 30WIR Series
4079836

RoHS

Each
1+
HK$424.650
10+
HK$405.800
25+
HK$377.510
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
1204995

RoHS

Each
1+
HK$653.990
10+
HK$550.700
25+
HK$507.020
50+
HK$472.050
100+
HK$464.760
Min: 1 / Mult: 1
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1772215

RoHS

Each
1+
HK$638.070
10+
HK$595.150
25+
HK$552.230
50+
HK$509.310
100+
HK$466.390
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 30 Series
3262059

RoHS

Each
1+
HK$307.310
5+
HK$301.170
10+
HK$295.020
20+
HK$288.880
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG30 Series
1635235

RoHS

Each
1+
HK$661.050
10+
HK$621.990
25+
HK$575.900
50+
HK$536.200
100+
HK$527.890
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
2322207

RoHS

Each
1+
HK$676.920
10+
HK$606.790
25+
HK$548.050
50+
HK$520.970
100+
HK$518.610
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
3869054

RoHS

Each
1+
HK$561.680
10+
HK$546.130
25+
HK$508.910
50+
HK$473.810
100+
HK$466.490
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
3795447

RoHS

Each
1+
HK$1,097.780
10+
HK$1,039.650
25+
HK$955.080
50+
HK$952.480
100+
HK$830.000
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
4079829

RoHS

Each
1+
HK$467.020
10+
HK$447.670
25+
HK$413.860
50+
HK$385.270
100+
HK$379.320
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 30WI Series
3652796

RoHS

Each
1+
HK$221.960
5+
HK$205.300
10+
HK$190.070
25+
HK$178.810
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
MPRA-LD
4296008

RoHS

Each
1+
HK$466.000
5+
HK$456.540
10+
HK$447.170
20+
HK$438.230
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW30 Series
4296169

RoHS

Each
1+
HK$460.440
5+
HK$453.430
10+
HK$437.020
20+
HK$428.280
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGW30 Series
4296166

RoHS

Each
1+
HK$457.940
5+
HK$444.380
10+
HK$437.230
20+
HK$428.490
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGW30 Series
4296005

RoHS

Each
1+
HK$472.160
5+
HK$453.260
10+
HK$441.830
20+
HK$433.000
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW30 Series
1204999

RoHS

Each
1+
HK$641.160
10+
HK$431.920
25+
HK$424.880
50+
HK$416.390
100+
HK$409.460
Min: 1 / Mult: 1
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.6mm
9.5mm
50.8mm
36V
75V
TEN 25 Series
2545437

RoHS

Each
1+
HK$432.920
5+
HK$419.930
10+
HK$406.940
50+
HK$389.630
100+
HK$363.650
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
Fixed
25.4mm
10.4mm
25.4mm
9V
36V
JTK30 Series
2671540

RoHS

Each
1+
HK$377.660
5+
HK$366.340
10+
HK$355.010
50+
HK$339.900
100+
HK$321.560
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
Fixed
25.4mm
10.4mm
25.4mm
18V
36V
JCM30 Series
3533072

RoHS

Each
1+
HK$1,162.740
10+
HK$1,099.840
25+
HK$1,071.240
50+
HK$1,035.720
Min: 1 / Mult: 1
Railway
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
3kV
48V
Fixed
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
2725467

RoHS

Each
1+
HK$523.620
10+
HK$458.760
25+
HK$422.350
50+
HK$393.170
100+
HK$387.170
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2846335

RoHS

Each
1+
HK$455.410
5+
HK$438.450
10+
HK$420.950
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
RPA30-AW Series
3533064

RoHS

Each
1+
HK$1,079.290
10+
HK$1,058.740
25+
HK$956.160
50+
HK$908.400
100+
HK$846.460
Min: 1 / Mult: 1
Railway
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
3kV
24V
Fixed
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
1635243

RoHS

Each
1+
HK$667.480
10+
HK$616.680
25+
HK$575.900
50+
HK$536.200
100+
HK$527.890
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER