Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2414219

RoHS

Each
1+
HK$461.150
5+
HK$436.820
10+
HK$412.480
50+
HK$353.550
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2319766

RoHS

Each
1+
HK$398.760
5+
HK$386.810
10+
HK$374.840
50+
HK$358.890
100+
HK$334.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
2813240

RoHS

Each
1+
HK$323.870
5+
HK$305.800
10+
HK$287.730
50+
HK$270.200
100+
HK$247.670
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
1635238

RoHS

Each
1+
HK$727.470
5+
HK$695.790
10+
HK$664.100
50+
HK$569.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
2414212

RoHS

Each
1+
HK$461.150
5+
HK$436.820
10+
HK$412.480
50+
HK$353.550
100+
HK$348.040
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2319774

RoHS

Each
1+
HK$398.760
5+
HK$386.790
10+
HK$374.840
50+
HK$358.890
100+
HK$334.960
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA10 Series
2545461

RoHS

Each
1+
HK$300.940
5+
HK$291.900
10+
HK$282.510
50+
HK$270.770
100+
HK$252.770
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
48V
Fixed
25.4mm
10.16mm
25.4mm
18V
75V
JWK10 Series
1423451

RoHS

Each
1+
HK$688.690
5+
HK$678.710
10+
HK$668.730
50+
HK$629.160
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
12V
Fixed
25.4mm
9.53mm
50.8mm
9V
18V
BWR Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER