We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$52.610 5+ HK$49.000 10+ HK$45.380 50+ HK$41.520 100+ HK$40.200 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ HK$103.080 5+ HK$90.190 10+ HK$74.730 50+ HK$67.000 100+ HK$61.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ HK$25.690 15+ HK$23.740 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ HK$21.950 10+ HK$21.380 25+ HK$20.550 50+ HK$20.190 100+ HK$19.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ HK$189.480 5+ HK$182.660 10+ HK$179.700 50+ HK$171.720 100+ HK$170.170 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||
Each | 1+ HK$125.770 5+ HK$124.460 10+ HK$123.140 50+ HK$117.470 100+ HK$106.040 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$138.100 5+ HK$136.420 10+ HK$134.730 50+ HK$128.480 100+ HK$116.070 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$125.770 5+ HK$124.580 10+ HK$123.390 50+ HK$117.720 100+ HK$106.290 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$125.770 5+ HK$124.460 10+ HK$123.140 50+ HK$117.470 100+ HK$106.040 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$50.950 10+ HK$45.330 25+ HK$44.110 50+ HK$42.120 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ HK$19.580 10+ HK$18.800 25+ HK$18.160 50+ HK$17.060 100+ HK$16.670 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | - | 4.5V | 5.5V | PDME1-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$97.330 5+ HK$96.520 10+ HK$95.610 50+ HK$91.350 100+ HK$87.540 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | - | 24V | Fixed | 6.09mm | 10.16mm | - | 21.6V | 26.4V | HPR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$86.670 5+ HK$86.260 10+ HK$85.600 50+ HK$82.550 100+ HK$80.900 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 15V | 34mA | Unregulated | 1kV | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$23.960 15+ HK$22.120 50+ HK$19.970 150+ HK$18.240 250+ HK$16.840 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ HK$25.690 15+ HK$23.640 50+ HK$21.370 150+ HK$19.530 250+ HK$18.020 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPE-S | |||||
Each | 1+ HK$26.970 10+ HK$25.900 25+ HK$25.020 50+ HK$23.500 100+ HK$22.960 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ HK$28.930 10+ HK$27.770 25+ HK$26.830 50+ HK$25.200 100+ HK$24.630 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | |||||
Each | 1+ HK$31.740 10+ HK$30.470 25+ HK$29.430 50+ HK$27.650 100+ HK$27.020 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | - | 24V | Fixed | 6mm | 10.16mm | - | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ HK$30.050 10+ HK$28.850 25+ HK$27.870 50+ HK$26.180 100+ HK$25.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | - | 12V | Fixed | 6mm | 10.16mm | - | 10.8V | 13.2V | PEME1-S Series |