We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$221.960 5+ HK$205.300 10+ HK$190.070 25+ HK$178.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ HK$228.380 5+ HK$226.600 10+ HK$224.900 19+ HK$224.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ HK$880.040 5+ HK$873.050 10+ HK$866.060 50+ HK$743.090 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ HK$868.520 5+ HK$845.530 10+ HK$822.540 50+ HK$743.090 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ HK$711.770 5+ HK$706.140 10+ HK$700.510 50+ HK$601.050 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ HK$801.940 5+ HK$777.660 10+ HK$753.370 50+ HK$646.430 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | THM 30 Series | |||||
Each | 1+ HK$258.850 5+ HK$256.880 10+ HK$254.910 50+ HK$249.820 100+ HK$244.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series |