Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2813239

RoHS

Each
1+
HK$323.870
5+
HK$305.800
10+
HK$287.730
50+
HK$270.200
100+
HK$247.670
Min: 1 / Mult: 1
ITE
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
2813247

RoHS

Each
1+
HK$323.870
5+
HK$305.800
10+
HK$287.730
50+
HK$270.200
100+
HK$247.670
Min: 1 / Mult: 1
ITE
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER