We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$124.090 10+ HK$115.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ HK$195.640 5+ HK$194.240 10+ HK$192.680 50+ HK$180.680 100+ HK$165.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ HK$195.640 5+ HK$194.420 10+ HK$192.680 50+ HK$180.680 100+ HK$165.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ HK$319.910 5+ HK$311.470 10+ HK$303.020 50+ HK$291.700 100+ HK$271.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ HK$171.900 5+ HK$150.410 10+ HK$124.630 50+ HK$111.740 100+ HK$103.140 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | DKMW06 Series | |||||
Each | 1+ HK$272.910 5+ HK$267.280 10+ HK$261.650 50+ HK$245.290 100+ HK$224.820 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ HK$385.520 5+ HK$382.520 10+ HK$379.520 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$332.010 5+ HK$321.980 10+ HK$311.710 50+ HK$298.800 100+ HK$278.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$168.760 5+ HK$163.670 10+ HK$158.570 50+ HK$151.830 100+ HK$141.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ HK$192.850 5+ HK$187.010 10+ HK$181.260 50+ HK$173.530 100+ HK$161.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ HK$272.910 5+ HK$267.280 10+ HK$261.650 50+ HK$245.290 100+ HK$224.820 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ HK$385.520 5+ HK$382.520 10+ HK$379.520 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$300.030 5+ HK$293.680 10+ HK$287.330 50+ HK$269.790 100+ HK$247.340 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ HK$385.520 5+ HK$382.520 10+ HK$379.520 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$224.490 5+ HK$217.670 10+ HK$211.420 50+ HK$202.380 100+ HK$189.930 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ HK$385.520 5+ HK$382.520 10+ HK$379.520 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$129.200 5+ HK$120.620 10+ HK$113.140 25+ HK$104.450 50+ HK$96.960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ HK$322.700 5+ HK$312.710 10+ HK$302.280 50+ HK$289.770 100+ HK$274.030 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$168.350 5+ HK$163.140 10+ HK$157.700 50+ HK$151.170 100+ HK$142.960 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ HK$158.290 5+ HK$153.390 10+ HK$148.270 50+ HK$142.140 100+ HK$134.410 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 3.3V | 600mA | -3.3V | 600mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ HK$158.290 5+ HK$153.390 10+ HK$148.270 50+ HK$142.140 100+ HK$134.410 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 3.3V | 600mA | -3.3V | 600mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ HK$176.320 5+ HK$170.980 10+ HK$165.720 50+ HK$158.650 100+ HK$148.050 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 3.3V | 600mA | -3.3V | 600mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series |