Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2813262

RoHS

Each
1+
HK$477.660
10+
HK$419.040
25+
HK$388.850
50+
HK$365.910
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
1423453

RoHS

Each
1+
HK$830.060
5+
HK$821.680
10+
HK$814.320
50+
HK$806.950
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.5kV
12V
Fixed
50.8mm
11.53mm
50.8mm
9V
36V
BWR Series
2813255

RoHS

Each
1+
HK$535.950
5+
HK$524.740
10+
HK$469.370
50+
HK$402.290
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
3260168

RoHS

Each
1+
HK$674.780
5+
HK$637.220
10+
HK$599.650
50+
HK$536.200
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3260181

RoHS

Each
1+
HK$674.870
5+
HK$649.190
10+
HK$623.500
50+
HK$536.200
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3260175

RoHS

Each
1+
HK$674.870
5+
HK$626.420
10+
HK$577.970
50+
HK$536.200
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
2464901

RoHS

Each
1+
HK$479.310
5+
HK$462.300
10+
HK$439.530
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2859443

RoHS

Each
1+
HK$476.710
5+
HK$454.900
10+
HK$451.490
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2859444

RoHS

Each
1+
HK$544.030
5+
HK$523.780
10+
HK$504.060
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2859445

RoHS

Each
1+
HK$527.560
5+
HK$523.370
10+
HK$515.270
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
1423454

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$886.850
5+
HK$874.370
10+
HK$807.050
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
-
48V
Fixed, Adjustable
50.8mm
11.43mm
50.8mm
18V
75V
BWR Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER