We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$420.650 5+ HK$408.330 10+ HK$395.900 50+ HK$395.420 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ HK$479.560 5+ HK$465.090 10+ HK$450.710 50+ HK$431.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | JWK25 Series | |||||
Each | 1+ HK$566.360 5+ HK$531.260 10+ HK$496.160 50+ HK$425.230 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ HK$566.360 5+ HK$531.260 10+ HK$496.160 50+ HK$425.230 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 1+ HK$674.870 5+ HK$649.190 10+ HK$623.500 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$649.190 10+ HK$623.500 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$648.730 10+ HK$622.590 50+ HK$536.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$476.710 5+ HK$458.940 10+ HK$451.490 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE15W-M Series | |||||
Each | 1+ HK$476.710 5+ HK$458.940 10+ HK$451.490 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE15W-M Series | |||||
Each | 1+ HK$490.990 5+ HK$461.500 10+ HK$452.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ HK$656.130 5+ HK$575.260 10+ HK$494.390 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE15W-M Series |