Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1435481

RoHS

Each
1+
HK$325.520
5+
HK$315.740
10+
HK$305.950
50+
HK$292.970
100+
HK$273.400
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
31.75mm
18V
72V
JTC06 Series
2065303

RoHS

Each
1+
HK$194.410
5+
HK$188.570
10+
HK$182.740
50+
HK$174.930
100+
HK$163.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
31.75mm
4.5V
9V
JCD06 Series
2065314

RoHS

Each
1+
HK$194.410
5+
HK$188.570
10+
HK$182.740
50+
HK$174.930
100+
HK$163.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2065322

RoHS

Each
1+
HK$168.350
5+
HK$163.140
10+
HK$157.700
50+
HK$151.170
100+
HK$142.960
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
31.75mm
36V
72V
JCD06 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER