We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$112.850 5+ HK$112.320 10+ HK$111.770 20+ HK$108.320 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ HK$155.760 5+ HK$149.950 10+ HK$147.760 50+ HK$143.980 100+ HK$141.640 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ HK$170.510 5+ HK$164.160 10+ HK$161.760 50+ HK$157.620 100+ HK$155.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ HK$160.290 5+ HK$159.500 10+ HK$152.720 50+ HK$146.170 100+ HK$144.410 | Min: 1 / Mult: 1 | - | - | 4:1 | - | - | - | 125mA | -12VDC | -125mA | - | - | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | - | |||||
Each | 1+ HK$205.310 5+ HK$190.850 10+ HK$172.510 50+ HK$158.450 100+ HK$154.630 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | -125mA | - | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | AM3G-Z Series | |||||
Each | 1+ HK$57.000 5+ HK$55.130 10+ HK$52.630 50+ HK$52.270 100+ HK$51.910 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$79.370 5+ HK$76.440 10+ HK$75.220 50+ HK$74.150 100+ HK$73.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 2:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | DCWN03 Series |