Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4734558

RoHS

Each
1+
HK$26.400
10+
HK$19.000
25+
HK$16.900
50+
HK$16.000
100+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
4734598

RoHS

Each
1+
HK$26.400
10+
HK$19.000
25+
HK$16.900
50+
HK$16.000
100+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
4734565

RoHS

Each
1+
HK$26.400
10+
HK$19.000
25+
HK$16.900
50+
HK$16.000
100+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
4734553

RoHS

Each
1+
HK$26.400
10+
HK$19.000
25+
HK$16.900
50+
HK$16.000
100+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
4734591

RoHS

Each
1+
HK$26.400
10+
HK$19.000
25+
HK$16.900
50+
HK$16.000
100+
HK$14.900
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER