Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4469503

RoHS

Each
1+
HK$60.290
5+
HK$58.090
10+
HK$57.160
50+
HK$53.970
100+
HK$53.000
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
4469507

RoHS

Each
1+
HK$60.290
5+
HK$58.090
10+
HK$57.160
50+
HK$52.410
100+
HK$51.560
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9VDC
36VDC
RS3K-Z Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER