Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4063158

RoHS

Each
1+
HK$55.600
5+
HK$54.490
10+
HK$53.390
50+
HK$50.250
100+
HK$50.120
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2W
2 Output
15V
66.7mA
-15V
-66.7mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4063157

RoHS

Each
1+
HK$89.270
5+
HK$78.110
10+
HK$64.720
50+
HK$58.030
100+
HK$53.570
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2W
2 Output
15V
66.7mA
-15V
-66.7mA
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER