Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4541458

RoHS

Each
1+
HK$566.160
5+
HK$549.140
10+
HK$532.190
50+
HK$509.550
Min: 1 / Mult: 1
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9VDC
36VDC
JMR20 Series
4136729

RoHS

Each
1+
HK$1,130.020
5+
HK$988.770
10+
HK$819.270
50+
HK$734.510
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
4469546

RoHS

Each
1+
HK$141.820
5+
HK$140.730
10+
HK$139.640
50+
HK$136.520
100+
HK$133.400
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4469538

RoHS

Each
1+
HK$141.900
5+
HK$139.570
10+
HK$133.080
50+
HK$132.150
100+
HK$131.220
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC20K-Z Series
3953721

RoHS

Each
1+
HK$373.470
5+
HK$371.620
10+
HK$355.830
50+
HK$340.570
100+
HK$325.610
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
AM20EW-NZ Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER