Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296150

RoHS

Each
1+
HK$245.780
5+
HK$236.580
10+
HK$232.800
50+
HK$224.080
100+
HK$218.490
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGW10 Series
4295994

RoHS

Each
1+
HK$282.530
5+
HK$272.420
10+
HK$268.000
50+
HK$255.150
100+
HK$251.210
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFW10 Series
4296153

RoHS

Each
1+
HK$245.700
5+
HK$236.580
10+
HK$232.800
50+
HK$221.860
100+
HK$218.490
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
4296146

RoHS

Each
1+
HK$245.780
5+
HK$236.580
10+
HK$232.800
50+
HK$224.080
100+
HK$218.490
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGW10 Series
4296148

RoHS

Each
1+
HK$246.160
5+
HK$236.580
10+
HK$230.080
50+
HK$221.860
100+
HK$218.490
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW10 Series
4295992

RoHS

Each
1+
HK$282.530
5+
HK$272.000
10+
HK$267.650
50+
HK$255.150
100+
HK$251.210
Min: 1 / Mult: 1
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFW10 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER