Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296097

RoHS

Each
1+
HK$366.370
5+
HK$351.990
10+
HK$343.770
50+
HK$324.370
100+
HK$316.720
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
MGS15 Series
4295943

RoHS

Each
1+
HK$390.130
5+
HK$375.660
10+
HK$369.580
50+
HK$353.140
100+
HK$349.110
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS15 Series
4296101

RoHS

Each
1+
HK$364.760
5+
HK$353.050
10+
HK$342.610
50+
HK$338.090
100+
HK$336.200
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
76V
MGS15 Series
4295939

RoHS

Each
1+
HK$317.790
5+
HK$311.130
10+
HK$304.640
50+
HK$301.680
100+
HK$297.490
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS15 Series
4296092

RoHS

Each
1+
HK$362.920
5+
HK$352.730
10+
HK$347.050
50+
HK$324.860
100+
HK$318.280
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGS15 Series
3594947

RoHS

Each
1+
HK$158.730
5+
HK$157.500
10+
HK$156.350
50+
HK$156.180
100+
HK$156.100
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
Regulated
-
24V
Fixed, Adjustable
24.5mm
11.7mm
25.4mm
9V
36V
PDQE15-D Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER