Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2280101

RoHS

Each
1+
HK$2,000.750
5+
HK$1,996.400
10+
HK$1,800.760
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
2280099

RoHS

Each
1+
HK$1,999.680
5+
HK$1,908.200
10+
HK$1,816.710
Min: 1 / Mult: 1
Railway
Module
4:1
144W
1 Output
12V
12A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280104

RoHS

Each
1+
HK$2,000.750
5+
HK$1,900.760
10+
HK$1,800.760
Min: 1 / Mult: 1
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER