Isolated Through Hole DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295998

RoHS

Each
1+
HK$386.760
5+
HK$372.120
10+
HK$364.640
20+
HK$357.350
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW15 Series
4295941

RoHS

Each
1+
HK$390.130
5+
HK$375.660
10+
HK$369.580
20+
HK$362.190
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS15 Series
4296104

RoHS

Each
1+
HK$366.450
5+
HK$352.730
10+
HK$342.120
20+
HK$335.280
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
76V
MGS15 Series
4296162

RoHS

Each
1+
HK$366.370
5+
HK$352.730
10+
HK$347.050
20+
HK$340.110
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
76V
MGW15 Series
4295945

RoHS

Each
1+
HK$353.050
5+
HK$343.770
10+
HK$335.630
20+
HK$328.920
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS15 Series
4296002

RoHS

Each
1+
HK$390.130
5+
HK$375.660
10+
HK$369.580
20+
HK$362.190
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW15 Series
4296094

RoHS

Each
1+
HK$359.140
5+
HK$344.010
10+
HK$335.380
20+
HK$328.680
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGS15 Series
4296159

RoHS

Each
1+
HK$356.600
5+
HK$356.520
10+
HK$345.030
20+
HK$338.130
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
MGW15 Series
4296156

RoHS

Each
1+
HK$362.920
5+
HK$352.730
10+
HK$347.050
20+
HK$340.110
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGW15 Series
4296099

RoHS

Each
1+
HK$362.890
5+
HK$343.350
10+
HK$334.720
20+
HK$328.030
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
MGS15 Series
2777428

RoHS

Each
1+
HK$240.690
5+
HK$235.880
10+
HK$231.070
20+
HK$226.250
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
76V
CCG15 Series
2777424

RoHS

Each
1+
HK$240.690
5+
HK$240.650
10+
HK$240.600
20+
HK$235.790
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
3262055

RoHS

Each
1+
HK$238.930
5+
HK$234.160
10+
HK$229.380
20+
HK$224.600
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
3262057

RoHS

Each
1+
HK$238.930
5+
HK$234.160
10+
HK$229.380
20+
HK$224.600
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
CCG15 Series
2931017

RoHS

Each
1+
HK$302.650
5+
HK$285.730
10+
HK$275.160
20+
HK$264.620
Min: 1 / Mult: 1
ITE
DIP
4:1
15.6W
2 Output
12V
650mA
-12V
650mA
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER