We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
85 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$153.590 5+ HK$148.920 10+ HK$144.340 50+ HK$138.200 100+ HK$128.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ HK$329.800 5+ HK$319.900 10+ HK$310.010 50+ HK$296.820 100+ HK$277.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ HK$241.870 5+ HK$234.610 10+ HK$227.360 50+ HK$217.680 100+ HK$203.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ HK$119.610 5+ HK$118.750 10+ HK$117.880 50+ HK$112.450 100+ HK$101.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ HK$127.830 5+ HK$126.890 10+ HK$125.940 50+ HK$120.180 100+ HK$108.510 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ HK$127.830 5+ HK$126.890 10+ HK$125.940 50+ HK$120.180 100+ HK$108.510 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ HK$136.050 5+ HK$135.060 10+ HK$134.070 50+ HK$127.910 100+ HK$115.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ HK$119.610 5+ HK$118.750 10+ HK$117.880 50+ HK$112.450 100+ HK$101.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ HK$119.610 5+ HK$118.750 10+ HK$117.880 50+ HK$112.450 100+ HK$101.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ HK$130.130 5+ HK$128.040 10+ HK$125.940 50+ HK$121.170 100+ HK$119.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ HK$127.830 5+ HK$126.890 10+ HK$125.940 50+ HK$120.180 100+ HK$108.510 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ HK$119.610 5+ HK$118.750 10+ HK$117.880 50+ HK$112.450 100+ HK$101.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ HK$127.830 5+ HK$126.890 10+ HK$125.940 50+ HK$120.180 100+ HK$108.510 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ HK$179.860 5+ HK$174.430 10+ HK$169.010 50+ HK$161.860 100+ HK$151.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ HK$339.490 5+ HK$329.310 10+ HK$319.120 50+ HK$305.540 100+ HK$285.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ HK$234.890 5+ HK$227.850 10+ HK$220.800 50+ HK$211.410 100+ HK$197.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ HK$121.440 5+ HK$120.550 10+ HK$119.650 50+ HK$114.180 100+ HK$103.090 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ HK$179.860 5+ HK$174.430 10+ HK$169.010 50+ HK$161.860 100+ HK$151.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ HK$167.280 5+ HK$162.190 10+ HK$157.170 50+ HK$150.510 100+ HK$140.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ HK$176.320 5+ HK$170.980 10+ HK$165.720 50+ HK$158.650 100+ HK$148.050 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ HK$179.860 5+ HK$174.430 10+ HK$169.010 50+ HK$161.860 100+ HK$151.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ HK$339.900 5+ HK$329.630 10+ HK$319.430 50+ HK$305.870 100+ HK$299.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ HK$167.280 5+ HK$162.190 10+ HK$157.170 50+ HK$150.510 100+ HK$140.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ HK$170.650 5+ HK$165.470 10+ HK$160.380 50+ HK$153.550 100+ HK$143.280 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ HK$339.900 5+ HK$329.630 10+ HK$320.260 50+ HK$319.120 100+ HK$312.740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series |