Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296212

RoHS

Each
1+
HK$299.620
5+
HK$288.440
10+
HK$284.170
50+
HK$273.160
100+
HK$268.720
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
4296207

RoHS

Each
1+
HK$311.610
5+
HK$299.980
10+
HK$295.540
50+
HK$284.090
100+
HK$279.470
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
4296218

RoHS

Each
1+
HK$311.610
5+
HK$299.980
10+
HK$295.540
50+
HK$284.090
100+
HK$279.470
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER