Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2899541

RoHS

Each
1+
HK$328.640
5+
HK$328.390
10+
HK$232.860
20+
HK$228.210
Min: 1 / Mult: 1
ITE
DIP
4:1
6.6W
1 Output
3.3V
2A
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899540

RoHS

Each
1+
HK$204.600
5+
HK$196.790
10+
HK$195.510
Min: 1 / Mult: 1
ITE
DIP
4:1
6.6W
1 Output
3.3V
2A
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER