Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887361

RoHS

Each
1+
HK$615.350
5+
HK$611.900
10+
HK$605.740
50+
HK$598.300
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
2076849

RoHS

Each
1+
HK$388.140
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
1652245

RoHS

Each
1+
HK$607.630
5+
HK$602.700
10+
HK$597.680
50+
HK$572.150
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
Fixed
22.9mm
9.7mm
58.4mm
9V
36V
UWE Series
3817392

RoHS

Each
1+
HK$214.480
5+
HK$213.910
10+
HK$213.340
50+
HK$212.770
100+
HK$212.190
Min: 1 / Mult: 1
-
Module
2:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.2mm
8.52mm
56.4mm
41.1V
57V
-
2076850

RoHS

Each
1+
HK$311.740
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
2887362

RoHS

Each
1+
HK$626.620
5+
HK$621.520
10+
HK$616.420
50+
HK$558.390
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
Fixed, Adjustable
22.9mm
9.91mm
58.4mm
9V
36V
UWE Series
2887354

RoHS

Each
1+
HK$679.640
5+
HK$674.140
10+
HK$668.540
50+
HK$639.170
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
Fixed
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
4295806

RoHS

Each
1+
HK$361.360
5+
HK$349.040
10+
HK$337.850
50+
HK$323.300
100+
HK$316.720
Min: 1 / Mult: 1
ITE
DIP
-
72W
1 Output
12V
6A
-
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER