Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1694834

RoHS

Each
1+
HK$1,038.140
5+
HK$1,029.660
10+
HK$1,021.300
Min: 1 / Mult: 1
-
Quarter Brick
4:1
96W
1 Output
12V
8A
2kV
-
-
-
-
-
-
-
1423480

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$924.640
5+
HK$909.100
10+
HK$886.960
50+
HK$847.290
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
96W
1 Output
12V
8A
-
48V
Fixed
36.83mm
-
56.39mm
18V
75V
1423479

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$1,046.500
5+
HK$1,024.950
10+
HK$909.520
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
96W
1 Output
12V
8A
-
12V
Fixed
36.83mm
-
56.39mm
9V
36V
1423488

RoHS

Each
1+
HK$686.220
5+
HK$680.610
10+
HK$675.100
50+
HK$661.600
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
96W
1 Output
12V
8A
-
24V
Fixed
36.83mm
12.7mm
58.42mm
18V
36V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER