Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295818

RoHS

Each
1+
HK$712.730
5+
HK$700.070
10+
HK$696.650
50+
HK$682.710
Min: 1 / Mult: 1
ITE
DIP
-
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295817

RoHS

Each
1+
HK$624.840
5+
HK$610.050
10+
HK$603.130
50+
HK$594.920
Min: 1 / Mult: 1
ITE
DIP
-
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
1423489

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$695.420
5+
HK$683.730
10+
HK$667.080
50+
HK$637.240
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
99W
1 Output
3.3V
30A
-
24V
Fixed
36.83mm
12.7mm
58.42mm
18V
36V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER