We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,362 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$43.380 5+ HK$43.130 10+ HK$42.870 20+ HK$41.880 50+ HK$40.880 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$56.710 5+ HK$56.270 10+ HK$55.340 20+ HK$52.790 50+ HK$50.230 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 20+ HK$41.350 50+ HK$40.590 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$45.670 5+ HK$44.310 10+ HK$42.940 50+ HK$41.110 100+ HK$38.370 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$42.290 5+ HK$42.040 10+ HK$41.790 20+ HK$41.040 50+ HK$40.290 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$26.250 5+ HK$25.990 10+ HK$25.580 20+ HK$24.910 50+ HK$24.240 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$51.870 5+ HK$51.420 10+ HK$50.970 20+ HK$47.640 50+ HK$44.520 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$43.090 5+ HK$42.350 10+ HK$41.600 20+ HK$40.860 50+ HK$40.110 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
Each | 1+ HK$46.970 5+ HK$45.570 10+ HK$44.150 50+ HK$42.270 100+ HK$39.460 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ HK$21.370 15+ HK$19.640 50+ HK$17.810 150+ HK$12.960 250+ HK$11.920 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ HK$47.520 5+ HK$45.300 10+ HK$44.150 50+ HK$33.790 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 24VDC | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$124.880 5+ HK$124.280 10+ HK$123.400 25+ HK$122.000 50+ HK$118.970 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | 300mA | - | - | -5V | - | 300mA | Unregulated | - | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$42.180 5+ HK$41.680 10+ HK$41.260 20+ HK$40.470 50+ HK$39.670 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ HK$59.050 5+ HK$56.880 10+ HK$55.960 20+ HK$54.470 50+ HK$53.740 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24VDC | 42mA | - | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ HK$72.200 5+ HK$70.020 10+ HK$67.870 50+ HK$64.980 100+ HK$60.640 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 168mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ HK$68.600 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -9V | - | 55mA | Unregulated | - | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ HK$96.550 10+ HK$95.070 20+ HK$93.590 50+ HK$90.630 100+ HK$88.060 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 66mA | - | - | -9V | - | 110mA | Unregulated | - | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ HK$43.340 10+ HK$43.260 50+ HK$39.750 | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ HK$42.280 10+ HK$39.750 | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ HK$887.020 5+ HK$776.140 10+ HK$643.090 50+ HK$576.560 100+ HK$565.030 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Unregulated | - | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ HK$729.650 5+ HK$707.680 10+ HK$682.160 50+ HK$656.640 100+ HK$643.510 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 12V | 420mA | - | - | -12V | - | 420mA | Unregulated | - | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ HK$43.800 10+ HK$41.320 100+ HK$39.750 | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ HK$35.990 10+ HK$30.780 25+ HK$30.120 50+ HK$29.640 100+ HK$29.150 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ HK$43.490 5+ HK$43.240 10+ HK$42.980 20+ HK$42.210 50+ HK$41.440 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ HK$48.770 5+ HK$47.310 10+ HK$45.850 50+ HK$43.900 100+ HK$40.940 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series |