Isolated Through Hole DC / DC Converters:

25 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4625466

RoHS

Each
1+
HK$77.910
5+
HK$75.030
10+
HK$73.800
20+
HK$70.280
50+
HK$66.750
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625437

RoHS

Each
1+
HK$67.080
5+
HK$67.060
10+
HK$67.040
20+
HK$67.020
50+
HK$66.990
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625473

RoHS

Each
1+
HK$83.600
5+
HK$82.660
10+
HK$81.720
20+
HK$79.510
50+
HK$76.550
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625442

RoHS

Each
1+
HK$97.210
5+
HK$93.560
10+
HK$89.900
20+
HK$86.250
50+
HK$82.590
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625447

RoHS

Each
1+
HK$77.060
5+
HK$74.200
10+
HK$73.000
20+
HK$71.640
50+
HK$70.270
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625457

RoHS

Each
1+
HK$77.910
5+
HK$75.030
10+
HK$73.800
20+
HK$70.280
50+
HK$66.750
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625416

RoHS

Each
1+
HK$68.430
5+
HK$68.070
10+
HK$67.710
20+
HK$67.350
50+
HK$66.990
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625462

RoHS

Each
1+
HK$83.030
5+
HK$81.370
10+
HK$79.710
20+
HK$78.050
50+
HK$76.390
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625433

RoHS

Each
1+
HK$91.930
5+
HK$90.900
10+
HK$89.870
20+
HK$87.430
50+
HK$84.180
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625452

RoHS

Each
1+
HK$86.310
5+
HK$83.050
10+
HK$79.780
20+
HK$76.520
50+
HK$73.250
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625427

RoHS

Each
1+
HK$83.870
5+
HK$80.740
10+
HK$79.430
20+
HK$75.890
50+
HK$72.340
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4431499

RoHS

Each
1+
HK$424.160
10+
HK$322.650
25+
HK$322.240
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
3.3VDC
3A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4645612

RoHS

Each
1+
HK$160.770
5+
HK$154.800
10+
HK$152.940
20+
HK$151.080
50+
HK$148.620
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3VDC
700mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4645605

RoHS

Each
1+
HK$160.770
5+
HK$154.800
10+
HK$152.940
20+
HK$151.080
50+
HK$148.620
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3VDC
700mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
4625423

RoHS

Each
1+
HK$97.210
5+
HK$93.560
10+
HK$89.900
20+
HK$86.250
50+
HK$82.590
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4528613

RoHS

Each
1+
HK$100.620
10+
HK$95.290
25+
HK$93.260
50+
HK$91.160
100+
HK$82.370
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
3.3VDC
700mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
4469508

RoHS

Each
1+
HK$99.800
5+
HK$99.020
10+
HK$98.230
20+
HK$91.970
50+
HK$85.710
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
10W
1 Output
3.3VDC
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469496

RoHS

Each
1+
HK$62.760
5+
HK$60.470
10+
HK$59.500
20+
HK$58.390
50+
HK$57.280
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
1 Output
3.3VDC
910mA
-
-
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9VDC
RS3K-Z Series
4469530

RoHS

Each
1+
HK$153.390
5+
HK$151.420
10+
HK$143.360
20+
HK$136.800
50+
HK$130.230
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
3.3VDC
5A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4469504

RoHS

Each
1+
HK$63.300
5+
HK$60.990
10+
HK$60.010
20+
HK$58.890
50+
HK$57.770
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
4:1
3W
1 Output
3.3VDC
910mA
-
-
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
4431507

RoHS

Each
1+
HK$445.810
10+
HK$338.700
25+
HK$331.440
50+
HK$331.380
100+
HK$327.360
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
3.3VDC
3A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
4469558

RoHS

Each
1+
HK$196.310
5+
HK$189.980
10+
HK$181.200
20+
HK$168.830
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
30W
1 Output
3.3VDC
6A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
4469519

RoHS

Each
1+
HK$99.800
5+
HK$99.020
10+
HK$98.230
20+
HK$91.970
50+
HK$85.710
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
10W
1 Output
3.3VDC
2A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469539

RoHS

Each
1+
HK$149.360
5+
HK$148.210
10+
HK$147.060
20+
HK$145.060
50+
HK$143.060
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
3.3VDC
5A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4469547

RoHS

Each
1+
HK$198.850
5+
HK$198.110
10+
HK$182.980
20+
HK$168.830
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
30W
1 Output
3.3VDC
6A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER