Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3869041

RoHS

Each
1+
HK$1,222.160
5+
HK$1,180.730
10+
HK$1,139.290
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
4335576

RoHS

Each
1+
HK$610.750
5+
HK$593.530
10+
HK$576.310
50+
HK$494.770
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4335596

RoHS

Each
1+
HK$705.420
5+
HK$649.780
10+
HK$594.130
50+
HK$538.480
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4431474

RoHS

Each
1+
HK$777.790
5+
HK$750.540
10+
HK$723.280
50+
HK$620.590
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
4431493

RoHS

Each
1+
HK$869.150
5+
HK$838.700
10+
HK$808.240
50+
HK$693.520
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 40UIR Series
4431500

RoHS

Each
1+
HK$402.960
5+
HK$391.830
10+
HK$380.700
50+
HK$326.270
100+
HK$322.480
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4431482

RoHS

Each
1+
HK$801.220
5+
HK$773.150
10+
HK$745.070
50+
HK$639.250
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 30UIR Series
4431488

RoHS

Each
1+
HK$844.940
5+
HK$815.430
10+
HK$785.910
50+
HK$674.310
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
4335589

RoHS

Each
1+
HK$662.000
5+
HK$639.190
10+
HK$616.370
50+
HK$529.950
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4335583

RoHS

Each
1+
HK$653.490
5+
HK$634.420
10+
HK$615.350
50+
HK$529.040
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
3869033

RoHS

Each
1+
HK$1,327.040
5+
HK$1,222.160
10+
HK$1,117.270
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4431508

RoHS

Each
1+
HK$424.040
5+
HK$412.520
10+
HK$401.000
50+
HK$343.760
100+
HK$338.450
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 10UIR Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER