We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,654 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$318.420 5+ HK$315.970 10+ HK$313.500 20+ HK$307.910 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 15W | - | 1 Output | - | 5V | - | 3A | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$43.380 5+ HK$43.130 10+ HK$42.870 20+ HK$41.880 50+ HK$40.880 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$56.710 5+ HK$56.270 10+ HK$55.340 20+ HK$52.790 50+ HK$50.230 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 20+ HK$41.350 50+ HK$40.590 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$45.670 5+ HK$44.310 10+ HK$42.940 50+ HK$41.110 100+ HK$38.370 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$222.780 10+ HK$219.430 25+ HK$215.270 50+ HK$205.760 100+ HK$188.570 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ HK$26.250 5+ HK$25.990 10+ HK$25.580 20+ HK$24.910 50+ HK$24.240 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$51.870 5+ HK$51.420 10+ HK$50.970 20+ HK$47.640 50+ HK$44.520 | Min: 1 / Mult: 1 | Medical | SIP | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$428.400 5+ HK$417.570 10+ HK$397.440 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | - | - | 4:1 | 50W | - | 1 Output | - | 5V | - | 10A | - | - | - | - | Regulated | - | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ HK$188.020 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 2 Output | - | 5V | - | 500mA | - | -5V | 500mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$241.480 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$21.370 15+ HK$19.640 50+ HK$17.810 150+ HK$12.960 250+ HK$11.920 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ HK$133.980 | Min: 1 / Mult: 1 | Medical | SIP | - | - | 4:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Regulated | - | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ HK$40.250 10+ HK$38.580 25+ HK$37.490 50+ HK$35.310 100+ HK$34.220 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ HK$332.040 10+ HK$317.660 25+ HK$310.860 50+ HK$298.830 100+ HK$273.930 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 15W | - | 1 Output | - | 5V | - | 3A | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ HK$46.120 10+ HK$42.680 25+ HK$41.430 50+ HK$39.000 100+ HK$37.830 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ HK$339.900 5+ HK$323.830 10+ HK$315.200 50+ HK$305.870 100+ HK$285.870 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$43.160 5+ HK$43.100 10+ HK$43.040 20+ HK$42.980 50+ HK$42.920 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ HK$281.060 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 2:1 | 3.5W | - | 1 Output | - | 5V | - | 700mA | - | - | - | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ HK$240.730 5+ HK$233.490 10+ HK$226.230 50+ HK$225.680 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 15W | - | 2 Output | - | 5V | - | 1.5A | - | -5V | 1.5A | - | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ HK$203.760 5+ HK$193.500 10+ HK$192.410 50+ HK$188.660 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 4:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ HK$132.920 5+ HK$127.970 10+ HK$125.890 20+ HK$123.550 50+ HK$121.200 | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ HK$456.740 5+ HK$436.820 10+ HK$427.440 | Min: 1 / Mult: 1 | ITE & Railway | DIP | - | - | 18:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$411.070 5+ HK$393.140 10+ HK$387.810 | Min: 1 / Mult: 1 | ITE & Railway | DIP | - | - | 18:1 | 10W | - | 2 Output | - | 5V | - | 1A | - | -5V | -1A | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$42.280 10+ HK$39.750 | Min: 1 / Mult: 1 | - | DIP | - | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series |