Isolated Through Hole DC / DC Converters:

18 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635238

RoHS

Each
1+
HK$727.470
5+
HK$695.790
10+
HK$664.100
50+
HK$569.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
1337156

RoHS

Each
1+
HK$349.600
5+
HK$339.080
10+
HK$328.560
50+
HK$298.880
100+
HK$294.020
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
15V
200mA
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA06 Series
1337133

RoHS

Each
1+
HK$349.180
5+
HK$338.700
10+
HK$328.220
50+
HK$314.260
100+
HK$293.310
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
15V
200mA
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
3793961

RoHS

Each
1+
HK$147.140
5+
HK$140.440
10+
HK$133.740
50+
HK$125.360
100+
HK$114.920
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
15V
100A
Regulated
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 3E Series
1423466

RoHS

Each
1+
HK$878.310
5+
HK$863.350
10+
HK$848.390
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
500mA
-
1.5kV
24V
Fixed
50.8mm
11.43mm
50.8mm
9V
36V
TWR Series
1435549

RoHS

Each
1+
HK$1,064.910
5+
HK$1,048.920
10+
HK$1,032.930
50+
HK$958.370
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1321327

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$718.650
5+
HK$708.660
10+
HK$698.670
50+
HK$648.140
Min: 1 / Mult: 1
ITE
-
-
-
3 Output
-
-
15V
-
-
-
-
Fixed
25.4mm
9.53mm
50.8mm
-
-
-
1337140

RoHS

Each
1+
HK$349.600
5+
HK$339.080
10+
HK$328.560
50+
HK$314.580
100+
HK$294.020
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
15V
200mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
2708148

RoHS

Each
1+
HK$64.120
5+
HK$62.150
10+
HK$60.260
50+
HK$57.710
100+
HK$53.850
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
2664318

RoHS

Each
1+
HK$220.630
5+
HK$213.970
10+
HK$207.310
50+
HK$198.520
100+
HK$185.280
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
15V
100A
Regulated
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
IEU03 Series
2664332

RoHS

Each
1+
HK$220.630
5+
HK$213.970
10+
HK$207.310
50+
HK$198.520
100+
HK$185.280
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
15V
100A
Regulated
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
IEU03 Series
1242628

RoHS

Each
1+
HK$773.690
5+
HK$753.560
10+
HK$726.100
50+
HK$662.670
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1242715

RoHS

Each
1+
HK$773.690
5+
HK$753.560
10+
HK$726.100
50+
HK$662.670
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
2675451

RoHS

Each
1+
HK$64.200
5+
HK$62.310
10+
HK$60.330
50+
HK$57.780
100+
HK$53.910
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
1435560

RoHS

Each
1+
HK$774.740
5+
HK$750.760
10+
HK$725.720
50+
HK$695.690
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
48V
Fixed
50.8mm
10.2mm
50.8mm
36V
75V
JCP40 Ceries
1435538

RoHS

Each
1+
HK$1,064.910
5+
HK$1,048.920
10+
HK$1,032.930
50+
HK$1,000.950
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
JCP40 Ceries
1435547

RoHS

Each
1+
HK$987.510
5+
HK$956.960
10+
HK$925.040
50+
HK$886.760
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1021454

RoHS

Each
1+
HK$86.670
5+
HK$86.260
10+
HK$85.600
50+
HK$82.550
100+
HK$80.900
More Pricing...
Min: 1 / Mult: 1
-
SIP
1:1
1W
2 Output
5V
100mA
15V
34mA
Unregulated
1kV
-
-
-
-
-
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER