Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52Z
Order Code4063178
Product RangeAM2DS-Z Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$157.000 |
5+ | HK$137.380 |
10+ | HK$113.830 |
50+ | HK$102.050 |
100+ | HK$94.200 |
250+ | HK$87.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$157.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52Z
Order Code4063178
Product RangeAM2DS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-12V
Output Current - Output 2-83.3mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DS-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AM2DS-1212DH52Z is an AM2DS-Z series 2W DC-DC converter. It has I/O isolation of 5200VDC. It features low ripple and noise, low coupling capacity, continuous short circuit protection.
- Input voltage is 12V, output voltage is ±12V
- Maximum output current is ±83.3mA, efficiency is 83%
- Rated working voltage of 250VAC and 400VDC
- Typical switching frequency range from 50 to 100KHz
- Non-conductive black plastic, epoxy encapsulated (UL94V-0 rated) case material
- Operating temperature range from -40°C to +95°C
- Dimensions (L x W x H) is 19.5 x 7.2 x 10.0mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-83.3mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027