BWR Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$830.060 5+ HK$821.680 10+ HK$814.320 50+ HK$806.950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.5kV | 12V | Fixed | 50.8mm | 11.53mm | 50.8mm | 9V | 36V | BWR Series | ||||
Each | 1+ HK$682.030 5+ HK$670.570 10+ HK$654.240 50+ HK$624.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 7W | 2 Output | 5V | 700mA | -5V | 700mA | Regulated | - | 5V | Fixed | 25.4mm | 9.53mm | 50.8mm | 4.7V | 7.25V | BWR Series | |||||
Each | 1+ HK$593.210 5+ HK$582.720 10+ HK$572.030 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 11.43mm | 50.8mm | 9V | 36V | BWR Series | |||||
Each | 1+ HK$886.850 5+ HK$874.370 10+ HK$807.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | - | 48V | Fixed, Adjustable | 50.8mm | 11.43mm | 50.8mm | 18V | 75V | BWR Series | |||||
Each | 1+ HK$487.280 5+ HK$479.660 10+ HK$473.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 275mA | -15V | 275mA | Regulated | - | 5V | Fixed | 25.4mm | 9.53mm | 50.8mm | 4.7V | 7.25V | BWR Series | |||||
Each | 1+ HK$688.690 5+ HK$678.710 10+ HK$668.730 50+ HK$629.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 9.53mm | 50.8mm | 9V | 18V | BWR Series | |||||
Each | 1+ HK$530.640 5+ HK$523.520 10+ HK$515.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series |