ERM20 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$484.050 5+ HK$459.750 10+ HK$450.560 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ HK$472.980 5+ HK$469.040 10+ HK$465.340 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ HK$814.280 5+ HK$712.500 10+ HK$590.350 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ HK$546.480 5+ HK$519.080 10+ HK$508.700 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ HK$883.110 5+ HK$772.720 10+ HK$640.250 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ HK$485.400 5+ HK$479.150 10+ HK$473.720 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ HK$489.690 5+ HK$472.990 10+ HK$456.170 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ HK$532.430 5+ HK$514.980 10+ HK$497.330 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ HK$532.430 5+ HK$514.980 10+ HK$497.330 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ HK$445.530 5+ HK$440.430 10+ HK$406.960 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ HK$472.900 5+ HK$469.200 10+ HK$465.500 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ HK$548.840 5+ HK$530.850 10+ HK$512.650 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ HK$506.210 5+ HK$488.940 10+ HK$471.550 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ HK$507.480 5+ HK$490.840 10+ HK$474.020 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ HK$513.020 5+ HK$508.910 10+ HK$504.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ HK$472.980 5+ HK$469.120 10+ HK$465.590 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series |