IHA01 Series Isolated Through Hole DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ HK$68.060 5+ HK$66.000 10+ HK$63.950 50+ HK$61.220 100+ HK$57.110 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$64.120 5+ HK$62.150 10+ HK$60.260 50+ HK$57.710 100+ HK$53.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$61.650 5+ HK$59.760 10+ HK$57.960 50+ HK$55.490 100+ HK$51.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ HK$62.890 5+ HK$61.000 10+ HK$59.110 50+ HK$56.560 100+ HK$52.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
XP POWER | Each | 1+ HK$64.200 5+ HK$62.310 10+ HK$60.330 50+ HK$57.780 100+ HK$53.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series |