JCP40 Ceries Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,084.420 5+ HK$1,067.500 10+ HK$1,050.570 50+ HK$984.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$1,061.350 5+ HK$1,041.690 10+ HK$1,022.020 50+ HK$997.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8.8A | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$1,084.420 5+ HK$1,064.300 10+ HK$1,044.180 50+ HK$1,019.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | 1.8A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$1,107.510 5+ HK$1,086.960 10+ HK$1,066.410 50+ HK$996.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$926.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$774.740 5+ HK$750.760 10+ HK$725.720 50+ HK$695.690 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | JCP40 Ceries | |||||
Each | 1+ HK$898.010 5+ HK$869.110 10+ HK$840.540 50+ HK$806.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$991.600 5+ HK$959.680 10+ HK$928.130 50+ HK$890.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | 1.8A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | JCP40 Ceries | |||||
Each | 1+ HK$1,010.820 5+ HK$992.070 10+ HK$973.320 50+ HK$950.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.66A | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$1,107.510 5+ HK$1,086.960 10+ HK$1,066.410 50+ HK$1,040.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | JCP40 Ceries | |||||
Each | 1+ HK$783.890 5+ HK$759.630 10+ HK$734.300 50+ HK$703.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | 1.8A | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | JCP40 Ceries | |||||
Each | 1+ HK$987.510 5+ HK$956.960 10+ HK$925.040 50+ HK$886.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 15V | 300mA | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$951.470 5+ HK$922.020 10+ HK$891.270 50+ HK$854.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | JCP40 Ceries | |||||