MGFS10 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$264.690 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.000 10+ HK$267.650 50+ HK$257.620 100+ HK$253.430 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$264.690 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$264.690 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.000 10+ HK$267.650 50+ HK$257.620 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.000 10+ HK$267.650 50+ HK$257.620 100+ HK$253.430 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.000 10+ HK$267.650 50+ HK$257.620 100+ HK$253.350 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
Each | 1+ HK$282.530 5+ HK$268.720 10+ HK$264.690 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series |