MGFS1R5 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$99.300 5+ HK$95.600 10+ HK$94.040 50+ HK$90.510 100+ HK$89.030 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$111.440 10+ HK$110.650 50+ HK$106.540 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$110.970 10+ HK$109.250 50+ HK$105.390 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$110.970 10+ HK$106.870 50+ HK$102.590 100+ HK$98.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$110.280 10+ HK$107.840 50+ HK$105.390 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$111.500 10+ HK$110.650 50+ HK$106.540 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$112.450 10+ HK$109.250 50+ HK$105.390 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ HK$116.730 5+ HK$110.970 10+ HK$109.250 50+ HK$105.390 100+ HK$103.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series |